There are no models available for this part yet.
Overview of 50ML36-01-2-03S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50ML36-01-2-03S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50ML36-01-2-03S
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50ML36-01-2-03S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-50ML36-01-2-03S
|
Mouser Electronics | Rotary Switches 50ML36-01-2-03S,KEY driver slot shaft, 90°, , 1 deck, 2 pole/deck, 2 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$43.8300 / $47.4000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.6000 / $49.5600 | Buy Now | ||
DISTI #
000000000000381865
|
Sager | Rotary Switches 50ML36-01-2-03S,KEY driver slot shaft, 90°, , 1 deck, 2 pole/deck, 2 positions/pole, non-shorting | 0 |
|
Buy Now |