Part Details for 50ML18MEFCT56.3X7 by Rubycon Corporation
Overview of 50ML18MEFCT56.3X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50ML18MEFCT56.3X7
50ML18MEFCT56.3X7 CAD Models
50ML18MEFCT56.3X7 Part Data Attributes
|
50ML18MEFCT56.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50ML18MEFCT56.3X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.009 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 50ML18MEFCT56.3X7
This table gives cross-reference parts and alternative options found for 50ML18MEFCT56.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50ML18MEFCT56.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50ML18MCE6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | Rubycon Corporation | 50ML18MEFCT56.3X7 vs 50ML18MCE6.3X7 |
50ML18MEFCCE6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ML18MEFCT56.3X7 vs 50ML18MEFCCE6.3X7 |
50ML18MEFCFA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ML18MEFCT56.3X7 vs 50ML18MEFCFA6.3X7 |
50ML18MFA6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ML18MEFCT56.3X7 vs 50ML18MFA6.3X7 |
50ML18MEFCCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ML18MEFCT56.3X7 vs 50ML18MEFCCA6.3X7 |
50ML18MKC6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 18uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | Rubycon Corporation | 50ML18MEFCT56.3X7 vs 50ML18MKC6.3X7 |
50ML18MEFCKC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50ML18MEFCT56.3X7 vs 50ML18MEFCKC6.3X7 |
50ML18M6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, 7 MMH RADIAL LEADED | Rubycon Corporation | 50ML18MEFCT56.3X7 vs 50ML18M6.3X7 |
50ML18MEFC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | Rubycon Corporation | 50ML18MEFCT56.3X7 vs 50ML18MEFC6.3X7 |
50ML18MCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 18uF, | Rubycon Corporation | 50ML18MEFCT56.3X7 vs 50ML18MCA6.3X7 |