Part Details for 50MBT36-01C03N by Grayhill Inc
Overview of 50MBT36-01C03N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MBT36-01C03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50MBT36-01C03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
50MBT36-01C03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50MBT36-01C03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50MBT36-01C03N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, screwdriver slot shaft, process seal, 36°, , 1 deck, 2 pole/deck, 3 positions/pole, non-shorting, 50MBT36-01C03N RoHS: Compliant | 0 |
|
$21.6400 / $29.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.0800 / $38.8200 | Buy Now |
DISTI #
50MBT36-01C03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50MBT36-01C03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |