Part Details for 50MBP36-01C04N by Grayhill Inc
Overview of 50MBP36-01C04N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50MBP36-01C04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50MBP36-01C04N
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50MBP36-01C04N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50MBP36-01C04N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, screwdriver slot shaft, PC mount, 36°, , 1 deck, 2 pole/deck, 4 positions/pole, non-shorting, fixed stop, 50MBP36-01C04N RoHS: Compliant | 0 |
|
$21.3900 / $28.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5400 / $38.3700 | Buy Now |
Part Details for 50MBP36-01C04N
50MBP36-01C04N CAD Models
50MBP36-01C04N Part Data Attributes
|
50MBP36-01C04N
Grayhill Inc
Buy Now
|
Compare Parts:
50MBP36-01C04N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |