Datasheets
50M36-01-1-05N by: Grayhill Inc

Rotary Switch, 5 Positions, SP5T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,

Part Details for 50M36-01-1-05N by Grayhill Inc

Overview of 50M36-01-1-05N by Grayhill Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 50M36-01-1-05N

Part # Distributor Description Stock Price Buy
DISTI # 11C5361
Newark Electricalswitch Rotary Notover5Amp |Grayhill 50M36-01-1-05N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $36.7500
  • 100 $30.0600
  • 250 $27.4000
$27.4000 / $36.7500 Buy Now
DISTI # 50M36-01-1-05N-ND
DigiKey SWITCH ROTARY 5POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $25.2908
$25.2908 Buy Now
DISTI # 50M36-01-1-05N
Avnet Americas Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50M36-01-1-05N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $23.2618
  • 30 $22.7640
  • 60 $22.1136
  • 130 $17.6890
  • 250 $15.5136
  • 1,300 $15.1500
  • 2,500 $14.7864
$14.7864 / $23.2618 Buy Now
DISTI # 706-50M36-01-1-05N
Mouser Electronics Rotary Switches 50M36-01-1-05N RoHS: Compliant 7
  • 1 $37.4900
  • 25 $21.7800
$21.7800 / $37.4900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks 0
  • 25 $21.6800
$21.6800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 0
  • 25 $27.5200
$27.5200 Buy Now
Onlinecomponents.com Switch Rotary SP5T 5 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant 0
  • 1 $28.0300
  • 5 $26.2300
  • 25 $24.2700
  • 50 $23.2300
  • 100 $18.2200
  • 250 $16.1600
  • 500 $15.9200
$15.9200 / $28.0300 Buy Now
DISTI # 000000000000381774
Sager Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 0
  • 25 $25.4100
  • 50 $24.6400
  • 150 $19.8500
  • 425 $17.3100
$17.3100 / $25.4100 Buy Now

Part Details for 50M36-01-1-05N

50M36-01-1-05N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

50M36-01-1-05N Part Data Attributes

50M36-01-1-05N Grayhill Inc
Buy Now Datasheet
Compare Parts:
50M36-01-1-05N Grayhill Inc Rotary Switch, 5 Positions, SP5T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GRAYHILL INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.20
Samacsys Manufacturer Grayhill
Actuator Type SHAFT TYPE
Body Height 12.82 mm
Body Length or Diameter 12.7 mm
Contact (AC) Max Rating R Load .15A@115VAC
Contact Current(AC)-Max 0.15 A
Contact Current(DC)-Max 0.2 A
Contact (DC) Max Rating R Load .2A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Electrical Life 25000 Cycle(s)
Indexing Angle 36 deg
JESD-609 Code e4
Mounting Feature PANEL MOUNT-THREADED
Number of Positions 5
Number of Switch Sections 1
Sealing SHAFT AND PANEL SEALED
Surface Mount NO
Switch Action LATCHED
Switch Function SP5T
Switch Type ROTARY SWITCH
Terminal Finish GOLD OVER NICKEL
Termination Type SOLDER

50M36-01-1-05N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50M36-01-1-05N by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50M36-01-1-05N by Grayhill Inc

Select Manufacturer
Which Manufacturer of 50M36-01-1-05N would you like to use for your alert(s)?
  • Please alert me when 50M36-01-1-05N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50M36-01-1-05N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50M36-01-1-05N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50M36-01-1-05N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50M36-01-1-05N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50M36-01-1-05N by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: