Part Details for 50M120175J060 by Essentra Components
Overview of 50M120175J060 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M120175J060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M120175J060-ND
|
DigiKey | HEX UNSLOTTED BOLT, M12 X 1.75 T Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
238 In Stock |
|
$0.8839 / $2.0000 | Buy Now |
DISTI #
144-50M120175J060
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M12 X 1.75 Thread, 60mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.7100 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.5260 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - M12 - Thread Length 60.0 mm (2.362 in) - Distance Across Flats 17.7-18.0 mm (NaN in) - Head Height 9.0 mm (0.354 in) RoHS: Compliant | 0 |
|
$0.4311 / $0.6701 | Buy Now |