Part Details for 50M100150F030 by Essentra Components
Overview of 50M100150F030 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M100150F030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-50M100150F030
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, M10 X 1.5 Thread, 30mm Lg RoHS: Compliant | 0 |
|
$0.3330 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2670 | Buy Now |
|
Onlinecomponents.com | Slotted Fillister Machine Screw - 0.709 in (18.0 mm) Head Diameter - 0.276 in (7.0 mm) Head Height - 1.181 in (30.0 mm) Thread Length - M10 x 1.5 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.2182 / $0.3397 | Buy Now |