Part Details for 50M100150D060 by Essentra Components
Overview of 50M100150D060 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M100150D060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M100150D060-ND
|
DigiKey | CHEESE SLOTTED SCREW, M10 X 1.5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
498 In Stock |
|
$0.6435 / $1.2200 | Buy Now |
DISTI #
144-50M100150D060
|
Mouser Electronics | Screws & Fasteners Cheese Slotted Screw, M10 X 1.5 Thread, 60mm Lg RoHS: Compliant | 0 |
|
$0.4730 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.3320 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Cheese Machine Screw - Thread Size M10 X 1.5 - Thread Length 60.0 mm (2.362 in) - Head Diameter 15.6 mm (0.614 in) - Head Height 6.0 mm (0.236 in) RoHS: Compliant | 0 |
|
$0.2647 / $0.3881 | Buy Now |