Part Details for 50M060100T040 by Essentra Components
Overview of 50M060100T040 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M060100T040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M060100T040-ND
|
DigiKey | SLOTTED THUMB SCREW, M6 X 1 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
701 In Stock |
|
$0.0888 / $0.1900 | Buy Now |
DISTI #
144-50M060100T040
|
Mouser Electronics | Screws & Fasteners Slotted Thumb Screw, M6 X 1 Thread, 40mm Lg RoHS: Compliant | 0 |
|
$0.0610 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0808 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Knurled Knurled Screw - Thread Size M6 - Thread Length 40.0 mm (1.575 in) - Head Diameter 12.3 mm (0.484 in) RoHS: Compliant | 0 |
|
$0.0661 / $0.1242 | Buy Now |
DISTI #
RIC50M060100T040
|
DB Roberts | 0 |
|
RFQ |