Part Details for 50M060100J040 by Essentra Components
Overview of 50M060100J040 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M060100J040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M060100J040-ND
|
DigiKey | HEX UNSLOTTED BOLT, M6 X 1 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1057 In Stock |
|
$0.0891 / $0.1900 | Buy Now |
DISTI #
144-50M060100J040
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M6 X 1 Thread, 40mm Lg RoHS: Compliant | 743 |
|
$0.0650 / $0.1400 | Buy Now |
DISTI #
72028351
|
RS | Hex Unslotted Bolt, M6 X 1 Thread, 40mm Lg | Essentra Components 50M060100J040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 / $0.1310 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0598 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - M6 - Thread Length 40.0 mm (1.575 in) - Distance Across Flats 9.8-10.0 mm (NaN in) - Head Height 4.7 mm (0.185 in) RoHS: Compliant | 0 |
|
$0.0514 / $0.0862 | Buy Now |