Part Details for 50M060100F050 by Essentra Components
Results Overview of 50M060100F050 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50M060100F050 Information
50M060100F050 by Essentra Components is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 50M060100F050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M060100F050-ND
|
DigiKey | FILLISTER SLOTTED SCREW, M6 X 1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
470 In Stock |
|
$0.1258 / $0.2300 | Buy Now |
DISTI #
144-50M060100F050
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, M6 X 1 Thread, 50mm Lg RoHS: Compliant | 0 |
|
$0.1180 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.0816 / $0.0893 | Buy Now |