Part Details for 50M050080H008 by Essentra Components
Overview of 50M050080H008 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M050080H008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M050080H008-ND
|
DigiKey | 90 SLOTTED CSK SCREW, M5 X .8 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4940 In Stock |
|
$0.0722 / $0.1500 | Buy Now |
DISTI #
144-50M050080H008
|
Mouser Electronics | Screws & Fasteners 90 Slotted CSK Screw, M5 X .8 Thread, 8mm Lg RoHS: Compliant | 849 |
|
$0.0450 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0478 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size M5 X .8 - Overall Length 8.0 mm (0.315 in) RoHS: Compliant | 0 |
|
$0.0411 / $0.0688 | Buy Now |