Part Details for 50M040070T003 by Essentra Components
Overview of 50M040070T003 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M040070T003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-50M040070T003
|
Mouser Electronics | Screws & Fasteners Slotted Thumb Screw, M4 X .7 Thread, 3mm Lg RoHS: Compliant | 1000 |
|
$0.0540 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0434 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size M4 X .7 - Thread Length 3.0 mm (0.118 in) - Head Diameter 9.7 mm (0.382 in) RoHS: Compliant | 0 |
|
$0.0389 / $0.0666 | Buy Now |
Part Details for 50M040070T003
50M040070T003 CAD Models
50M040070T003 Part Data Attributes
|
50M040070T003
Essentra Components
Buy Now
|
Compare Parts:
50M040070T003
Essentra Components
|
Samacsys Manufacturer | Essentra Components |