Part Details for 50M040070R004 by Essentra Components
Results Overview of 50M040070R004 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50M040070R004 Information
50M040070R004 by Essentra Components is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 50M040070R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M040070R004-ND
|
DigiKey | SET SCREW - SLOTTED M4X0.7 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1023 In Stock |
|
$0.0678 / $0.1400 | Buy Now |
DISTI #
144-50M040070R004
|
Mouser Electronics | Screws & Fasteners Set Screw, Slotted Head, M4 X .7 Thread, 4mm Lg RoHS: Compliant | 899 |
|
$0.0540 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0434 / $0.0470 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Set Screw - Thread Size M4 X .7 - Thread Length 4.0 mm (0.157 in) RoHS: Compliant | 0 |
|
$0.0374 / $0.0625 | Buy Now |