Part Details for 50M040070N008 by Essentra Components
Overview of 50M040070N008 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M040070N008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M040070N008-ND
|
DigiKey | PAN SLOTTED SCREW, M4 X .7 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4322 In Stock |
|
$0.0666 / $0.1400 | Buy Now |
DISTI #
144-50M040070N008
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, M4 X .7 Thread, 8mm Lg RoHS: Compliant | 0 |
|
$0.0620 / $0.1200 | Order Now |
DISTI #
72028327
|
RS | Pan Slotted Screw, M4 X .7 Thread, 8mm Lg | Essentra Components 50M040070N008 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0590 / $0.0640 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0435 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size M4 X .7 - Thread Length 8.0 mm (0.315 in) - Head Diameter 7.6-8.0 mm (NaN in) RoHS: Compliant | 0 |
|
$0.0374 / $0.0627 | Buy Now |