There are no models available for this part yet.
Overview of 50M040070H025 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M040070H025 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-50M040070H025-ND
|
DigiKey | 90 SLOTTED CSK SCREW, M4 X .7 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1950 In Stock |
|
$0.0427 / $0.1000 | Buy Now | |
DISTI #
144-50M040070H025
|
Mouser Electronics | Screws & Fasteners 90 Slotted CSK Screw, M4 X .7 Thread, 25mm Lg RoHS: Compliant | 0 |
|
$0.0420 / $0.1000 | Order Now | |
DISTI #
72082059
|
RS | Slotted CSK Screw, M4 X .7 Thread, 25mm Lg | Essentra Components 50M040070H025 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0790 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0448 | Buy Now | ||
Onlinecomponents.com | Nylon Slotted Flat Machine Screw - Thread Size M4 X .7 - Overall Length 25.0 mm (0.984 in) RoHS: Compliant | 0 |
|
$0.0386 / $0.0646 | Buy Now |