Part Details for 50M035060I006 by Essentra Components
Overview of 50M035060I006 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M035060I006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M035060I006-ND
|
DigiKey | 90 PHILLIPS CSK SCREW, M3.5 X .6 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1055 In Stock |
|
$0.0636 / $0.1400 | Buy Now |
DISTI #
144-50M035060I006
|
Mouser Electronics | Screws & Fasteners 90 Phillips CSK Screw, M3.5 X .6 Thread, 6mm Lg RoHS: Compliant | 0 |
|
$0.0490 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0414 | Buy Now |
|
Onlinecomponents.com | Crossed Flat Machine Screw - 0.323 in (8.2 mm) Head Diameter - 0.091 in (2.3 mm) Head Height - 0.236 in (6.0 mm) Thread Length - M3.5 X 0.6 - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0356 / $0.0596 | Buy Now |