Part Details for 50M035060F010 by Essentra Components
Results Overview of 50M035060F010 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50M035060F010 Information
50M035060F010 by Essentra Components is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 50M035060F010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-50M035060F010
|
Mouser Electronics | Screws & Fasteners Fillister Slotted Screw, M3.5 X .6 Thread, 10mm Lg RoHS: Compliant | 340 |
|
$0.0520 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0422 / $0.0457 | Buy Now |
|
Onlinecomponents.com | Slotted Fillister Machine Screw - 0.276 in (7.0 mm) Head Diameter - 0.106 in (2.7 mm) Head Height - ... more RoHS: Compliant | 0 |
|
$0.0363 / $0.0608 | Buy Now |