There are no models available for this part yet.
Overview of 50M030050P016 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M030050P016 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC7004-ND
|
DigiKey | PAN PHILLIPS SCREW, NATURAL, NYL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49216 In Stock |
|
$0.0615 / $0.1400 | Buy Now | |
DISTI #
144-50M030050P016
|
Mouser Electronics | Screws & Fasteners Pan Phillips Screw, M3 X .5 Thread, 16MM Lg RoHS: Compliant | 1126 |
|
$0.0510 / $0.1200 | Buy Now | |
DISTI #
72025530
|
RS | Pan Phillips Screw, M3 X .5 Thread, 16MM Lg | Essentra Components 50M030050P016 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 / $0.1410 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0411 | Buy Now | ||
Onlinecomponents.com | Nylon Crossed Pan Machine Screw - Thread Size M3x16 - Thread Length 16.0 mm (0.63 in) - Head Diameter 5.3-5.6 mm (NaN in) RoHS: Compliant |
4000 In Stock |
|
$0.0345 / $0.0564 | Buy Now | ||
DISTI #
61639228
|
Verical | 50M030050P016 Min Qty: 1000 Package Multiple: 1000 Date Code: 2120 | Americas - 4000 |
|
$0.0480 / $0.0733 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
Buy Now | |||
Master Electronics | Nylon Crossed Pan Machine Screw - Thread Size M3x16 - Thread Length 16.0 mm (0.63 in) - Head Diameter 5.3-5.6 mm (NaN in) RoHS: Compliant |
4000 In Stock |
|
$0.0345 / $0.0564 | Buy Now |
CAD Models for 50M030050P016 by Essentra Components
Part Data Attributes for 50M030050P016 by Essentra Components
50M030050P016
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
50M030050P016Essentra ComponentsVS
-