Part Details for 50M030050P005 by Essentra Components
Overview of 50M030050P005 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M030050P005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M030050P005-ND
|
DigiKey | PAN PHILLIPS SCREW, M3 X .5 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3674 In Stock |
|
$0.0613 / $0.1300 | Buy Now |
DISTI #
144-50M030050P005
|
Mouser Electronics | Screws & Fasteners Pan Phillips Screw, M3 X .5 Thread, 5mm Lg RoHS: Compliant | 0 |
|
$0.0570 / $0.1100 | Order Now |
DISTI #
72022148
|
RS | Pan Phillips Screw, M3 X .5 Thread, 5mm Lg | Essentra Components 50M030050P005 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0990 / $0.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0394 | Buy Now |
|
Onlinecomponents.com | Nylon Crossed Pan Machine Screw - Thread Size M3x5 - Thread Length 5.0 mm (0.197 in) - Head Diameter 5.3-5.6 mm (NaN in) RoHS: Compliant |
10140 In Stock |
|
$0.0344 / $0.0575 | Buy Now |
DISTI #
59191958
|
Verical | Screw Machine Pan-HD Phillips M3 X 0.5-THD 5mm-LG Nylon 6/6 Plain Min Qty: 1000 Package Multiple: 1000 Date Code: 2131 | Americas - 10000 |
|
$0.0473 / $0.0748 | Buy Now |
|
Master Electronics | Nylon Crossed Pan Machine Screw - Thread Size M3x5 - Thread Length 5.0 mm (0.197 in) - Head Diameter 5.3-5.6 mm (NaN in) RoHS: Compliant |
10140 In Stock |
|
$0.0344 / $0.0575 | Buy Now |