There are no models available for this part yet.
Overview of 50M030050P003 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M030050P003 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-50M030050P003-ND
|
DigiKey | PAN PHILLIPS SCREW, M3 X .5 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
881 In Stock |
|
$0.0589 / $0.1300 | Buy Now | |
DISTI #
144-50M030050P003
|
Mouser Electronics | Screws & Fasteners Pan Phillips Screw, M3 X .5 Thread, 3mm Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0490 / $0.1200 | Order Now | |
Future Electronics | M3x0.5 Pan Head Machine Screw Phillips Drive Nylon RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0394 | Buy Now | ||
Onlinecomponents.com | Nylon Crossed Pan Machine Screw - Thread Size M3x3 - Thread Length 3.0 mm (0.118 in) - Head Diameter 5.3-5.6 mm (NaN in) RoHS: Compliant | 0 |
|
$0.0353 / $0.0605 | Buy Now |