There are no models available for this part yet.
Overview of 50M030050J012 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50M030050J012 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-50M030050J012-ND
|
DigiKey | HEX UNSLOTTED BOLT, M3 X .5 THRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
834 In Stock |
|
$0.0542 / $0.1400 | Buy Now | |
DISTI #
144-50M030050J012
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M3 X .5 Thread, 12mm Lg RoHS: Compliant | 980 |
|
$0.0500 / $0.1400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0407 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Unslotted Part Threaded Hex Head Cap Screw - M3 - Thread Length 12.0 mm (0.472 in) - Distance Across Flats 4.8-5.0 mm (NaN in) - Head Height 2.3 mm (0.091 in) RoHS: Compliant | 0 |
|
$0.0351 / $0.0587 | Buy Now |
CAD Models for 50M030050J012 by Essentra Components
Part Data Attributes for 50M030050J012 by Essentra Components
50M030050J012
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
50M030050J012Essentra ComponentsVS
-