Part Details for 50M025045N020 by Essentra Components
Overview of 50M025045N020 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M025045N020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M025045N020-ND
|
DigiKey | PAN SLOTTED SCREW, M2.5 X .45 TH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
893 In Stock |
|
$0.0619 / $0.1400 | Buy Now |
DISTI #
144-50M025045N020
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, M2.5 X .45 Thread, 20mm Lg RoHS: Compliant | 0 |
|
$0.0510 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0414 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size M2.5x.45 - Thread Length 20.0 mm (0.787 in) - Head Diameter 4.7-5.0 mm (NaN in) RoHS: Compliant | 0 |
|
$0.0371 / $0.0636 | Buy Now |