Part Details for 50M025045J005 by Essentra Components
Overview of 50M025045J005 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M025045J005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-50M025045J005
|
Mouser Electronics | Screws & Fasteners Hex Unslotted Bolt, M2.5 X .45 Thread, 5mm Lg RoHS: Compliant | 0 |
|
$0.0490 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0394 | Buy Now |
|
Onlinecomponents.com | Flat Hex Machine Screw - 0.157 in (4.0 mm) Distance Across Flats - 0.051 in (1.3 mm) Head Height - 0.157 in (4.0 mm) Pitch/TPI - 0.197 in (5.0 mm) Thread Length - M2.5 Thread Size - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0353 / $0.0605 | Buy Now |
Part Details for 50M025045J005
50M025045J005 CAD Models
50M025045J005 Part Data Attributes
|
50M025045J005
Essentra Components
Buy Now
|
Compare Parts:
50M025045J005
Essentra Components
|
Samacsys Manufacturer | Essentra Components |