Part Details for 50M020040N006 by Essentra Components
Overview of 50M020040N006 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50M020040N006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-50M020040N006-ND
|
DigiKey | PAN SLOTTED SCREW, M2 X .4 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
245 In Stock |
|
$0.0611 / $0.1300 | Buy Now |
DISTI #
144-50M020040N006
|
Mouser Electronics | Screws & Fasteners Pan Slotted Screw, M2 X .4 Thread, 6mm Lg RoHS: Compliant | 0 |
|
$0.0490 / $0.1300 | Order Now |
DISTI #
72082003
|
RS | Pan Slotted Screw, M2 X .4 Thread, 6mm Lg | Essentra Components 50M020040N006 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 / $0.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0396 | Buy Now |
|
Onlinecomponents.com | Nylon Slotted Pan Machine Screw - Thread Size M2x.4 - Thread Length 6.0 mm (0.236 in) - Head Diameter 3.7-4.0 mm (NaN in) RoHS: Compliant | 0 |
|
$0.0341 / $0.0571 | Buy Now |