Part Details for 50LL36-01-2-04S by Grayhill Inc
Results Overview of 50LL36-01-2-04S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50LL36-01-2-04S Information
50LL36-01-2-04S by Grayhill Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 50LL36-01-2-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50LL36-01-2-04S
|
Avnet Americas | 50LL36-01-2-04S,KEY DEG, , 1 DECK, 1 POLE/DECK, 4 P - Bulk (Alt: 50LL36-01-2-04S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50LL36-01-2-04S
|
Mouser Electronics | Rotary Switches 50LL36-01-2-04S,KEY deg, , 1 deck, 1 pole/deck, 4 positions/pole, non-shorting, fixe... more RoHS: Compliant | 0 |
|
$38.8300 / $43.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.9500 / $42.6500 | Buy Now |
DISTI #
000000000000381768
|
Sager | Rotary Switches 50LL36-01-2-04S,KEY deg, , 1 deck, 1 pole/deck, 4 positions/pole, non-shorting, fixe... more | 0 |
|
Buy Now |