Part Details for 50KST60-01-1-03N by Grayhill Inc
Overview of 50KST60-01-1-03N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KST60-01-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50KST60-01-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8052 | Buy Now |
DISTI #
50KST60-01B03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50KST60-01B03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9718 / $32.9328 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1700 / $41.1100 | Buy Now |
DISTI #
000000000003791111
|
Sager | Rotary Switches | 0 |
|
Buy Now |