Part Details for 50KST36-01B04S by Grayhill Inc
Overview of 50KST36-01B04S by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KST36-01B04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9372
|
Newark | 50Kst36-01-1-04S |Grayhill 50KST36-01B04S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5500 / $54.3100 | Buy Now |
DISTI #
50KST36-01B04S
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50KST36-01B04S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8868 / $34.3777 | Buy Now |
DISTI #
706-50KST36-01B04S
|
Mouser Electronics | Rotary Switches 50KST36-01-1-04S RoHS: Compliant | 0 |
|
$35.7500 / $37.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$32.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$57.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.5400 / $42.9100 | Buy Now |