There are no models available for this part yet.
Overview of 50KSP36-01B08N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50KSP36-01B08N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50KSP36-01B08N
|
Avnet Americas | ROTARY SWITCH, 1/4" SHAFT, SHAFT/PANEL SEAL, PC MOUNT, 36&DE - Bulk (Alt: 50KSP36-01B08N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-50KSP36-01B08N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, shaft/panel seal, PC mount, 36°, , 1 deck, 1 pole/deck, 8 positions/pole, non-shorting, 50KSP36-01-1-08N RoHS: Compliant | 0 |
|
$22.9800 / $30.6900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.5000 / $57.4700 | Buy Now |