-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1241
|
Newark | 50Kpt36-01-1-03N |Grayhill 50KPT36-01B03N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5400 / $50.2700 | Buy Now |
DISTI #
136-50KPT36-01B03N-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 125V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9400 | Buy Now |
DISTI #
50KPT36-01B03N
|
Avnet Americas | Switch Rotary SP3T 3 Position Flatted Shaft PC Pins 200mA 220VAC 28VDC - Bulk (Alt: 50KPT36-01B03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2642 / $31.8169 | Buy Now |
DISTI #
706-50KPT36-01B03N
|
Mouser Electronics | Rotary Switches 50KPT36-01-1-03N RoHS: Compliant | 50 |
|
$34.3800 / $51.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$29.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$53.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1100 / $39.7100 | Buy Now |
DISTI #
000000000006155925
|
Sager | Rotary Switches 50KPT36-01-1-03N Min Qty: 25 | 0 |
|
$23.7300 / $34.7500 | Buy Now |
|
Neutron USA | Rotary Switch, 3pos, 1p 1deck, Throw: 36°, Non-Shorting, PC Mount | 50 |
|
$79.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50KPT36-01B03N
Grayhill Inc
Buy Now
|
Compare Parts:
50KPT36-01B03N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |