Part Details for 50KMT90-01B02N by Grayhill Inc
Overview of 50KMT90-01B02N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KMT90-01B02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N6720
|
Newark | Rotary Switch, 90 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Process Sealed, Military Rated |Grayhill 50KMT90-01B02N RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$74.2000 / $103.5500 | Buy Now |
DISTI #
50KMT90-01B02N-ND
|
DigiKey | SWITCH ROTARY 2POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.5768 | Buy Now |
DISTI #
50KMT90-01B02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50KMT90-01B02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1248 / $39.0987 | Buy Now |
DISTI #
706-50KMT90-01B02N
|
Mouser Electronics | Rotary Switches 50KMT90-01-1-02N RoHS: Compliant | 0 |
|
$40.5700 / $45.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$36.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$65.4600 | Buy Now |
|
Onlinecomponents.com | Rotary Switch, 1/4 shaft, military, process seal, 90° , 1 deck, 1 pole/deck, RoHS: Compliant |
19 Partner Stock |
|
$56.8000 / $92.6900 | Buy Now |
DISTI #
69780755
|
Verical | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$37.6600 / $39.1100 | Buy Now |
DISTI #
50KMT9001B02N-GRA
|
TME | Switch: rotary | 19 |
|
Buy Now | |
|
Master Electronics | Rotary Switch, 1/4 shaft, military, process seal, 90° , 1 deck, 1 pole/deck, RoHS: Compliant |
19 Partner Stock |
|
$56.8000 / $92.6900 | Buy Now |