Part Details for 50KMT60-01A06N by Grayhill Inc
Overview of 50KMT60-01A06N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KMT60-01A06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50KMT60-01A06N
|
Avnet Americas | ROTARY SWITCH, 1/4" SHAFT, MILITARY, PROCESS SEAL, 60&DEG, , - Bulk (Alt: 50KMT60-01A06N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50KMT60-01A06N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, military, process seal, 60°, , 1 deck, 1 pole/deck, 6 positions/pole, non-shorting, 50KMT60-01A06N RoHS: Compliant | 0 |
|
$28.8200 / $45.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.0200 / $56.9500 | Buy Now |
Part Details for 50KMT60-01A06N
50KMT60-01A06N CAD Models
50KMT60-01A06N Part Data Attributes
|
50KMT60-01A06N
Grayhill Inc
Buy Now
|
Compare Parts:
50KMT60-01A06N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |