There are no models available for this part yet.
Overview of 50KMT45-01C03N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 50KMT45-01C03N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12P5930
|
Newark | 50Kmt45-01-2-03N |Grayhill 50KMT45-01C03N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6200 / $70.4700 | Buy Now | |
DISTI #
50KMT45-01C03N
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50KMT45-01C03N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$28.4016 / $44.6066 | Buy Now | |
DISTI #
706-50KMT45-01C03N
|
Mouser Electronics | Rotary Switches 50KMT45-01-2-03N RoHS: Compliant | 0 |
|
$44.3500 / $46.2900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$41.5800 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$74.7000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.2200 / $55.6800 | Buy Now |