Part Details for 50KMPT90-01A04N by Grayhill Inc
Overview of 50KMPT90-01A04N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KMPT90-01A04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2708
|
Newark | 50Kmpt90-01-1-04N-C |Grayhill 50KMPT90-01A04N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9900 / $62.9000 | Buy Now |
DISTI #
50KMPT90-01A04N-ND
|
DigiKey | SWITCH ROTARY 4POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.3192 | Buy Now |
DISTI #
50KMPT90-01A04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50KMPT90-01A04N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6112 / $39.8140 | Buy Now |
DISTI #
706-50KMPT90-01A04N
|
Mouser Electronics | Rotary Switches 50KMPT90-01-1-04N-C RoHS: Compliant | 0 |
|
$41.1600 / $41.3100 | Order Now |
|
Future Electronics | 4 Position 1/4" shaft 90 Deg Military Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$37.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.6800 / $49.7000 | Buy Now |