Part Details for 50KMP90-01B02N by Grayhill Inc
Overview of 50KMP90-01B02N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50KMP90-01B02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50KMP90-01B02N
|
Avnet Americas | ROTARY SWITCH, 1/4" SHAFT, MILITARY, PC MOUNT, 90&DEG, , 1 DE - Bulk (Alt: 50KMP90-01B02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50KMP90-01B02N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, military, PC mount, 90°, , 1 deck, 1 pole/deck, 2 positions/pole, non-shorting, 50KMP90-01B02N RoHS: Compliant | 0 |
|
$28.5700 / $45.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7600 / $56.4600 | Buy Now |