There are no models available for this part yet.
Overview of 50IH3100AA60K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 50IH3100AA60K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-50IH3100AA60K-ND
|
DigiKey | Film Capacitor, Polyester, 250V, Min Qty: 150 Container: Tray MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.5900 / $0.6200 | Buy Now | |
DISTI #
65706410
|
Verical | Cap Film 0.1uF 250V PET 10%( 5.5 X 14mm) Axial 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 108 Package Multiple: 1 | Americas - 4000 |
|
$0.5600 / $0.5800 | Buy Now | |
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ |
CAD Models for 50IH3100AA60K by KEMET Corporation
Part Data Attributes for 50IH3100AA60K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.60
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
5.5 mm
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 50IH3100AA60K
This table gives cross-reference parts and alternative options found for 50IH3100AA60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50IH3100AA60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A50IH31002660K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 50IH3100AA60K vs A50IH31002660K |