Part Details for 50GD33 by Eaton Bussmann
Overview of 50GD33 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50GD33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6720
|
Newark | Gauge Piece 50A Dii/E33 |Eaton Bussmann 50GD33 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6700 / $24.6900 | Buy Now |
DISTI #
50GD33-ND
|
DigiKey | GAUGE PIECE D3 50A 500V FOR E33 Min Qty: 25 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0784 | Buy Now |
DISTI #
71390090
|
RS | Accessory, Fuse Holder, GAUGE PIECE D3 50A 500V FOR E33 | Bussmann by Eaton 50GD33 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$22.8600 / $24.0600 | RFQ |
DISTI #
000000000001187429
|
Sager | Fuse Holder Accessories 50GD33 Min Qty: 25 | 0 |
|
$17.9400 / $19.1300 | Buy Now |