Part Details for 50FY-BMT-TB(LF)(SN) by JST Manufacturing
Overview of 50FY-BMT-TB(LF)(SN) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 50FY-BMT-TB(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-50FYBMTTBLFSN
|
Mouser Electronics | FFC & FPC Connectors FY SOCKET (SMT TOP) RoHS: Compliant | 0 |
|
$0.6190 / $0.7380 | Order Now |
|
Future Electronics | 50 Contact 0.5mm Pitch Top Entry Surface Mount FFC Connector RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6550 / $0.6800 | Buy Now |
Part Details for 50FY-BMT-TB(LF)(SN)
50FY-BMT-TB(LF)(SN) CAD Models
50FY-BMT-TB(LF)(SN) Part Data Attributes
|
50FY-BMT-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
50FY-BMT-TB(LF)(SN)
JST Manufacturing
Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TOP ENTRY | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |