Part Details for 50FCD10 by TE Connectivity
Overview of 50FCD10 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 50FCD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0668
|
Newark | Power Line Rfi Filter, 3Ph, 50A, Tb Rohs Compliant: Yes |Corcom Te Connectivity 50FCD10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$417.7900 / $432.7000 | Buy Now |
DISTI #
75AC9182
|
Newark | 50Fcd10 J0=F7754 |Corcom Te Connectivity 50FCD10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$382.3500 / $404.5600 | Buy Now |
DISTI #
CCM1943-ND
|
DigiKey | LINE FILTER 50A CHASSIS MOUNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5 In Stock |
|
$401.7170 / $416.0600 | Buy Now |
DISTI #
6609070-6
|
Avnet Americas | Power Line Filter 50Hz/60Hz 50A 480VAC Screw Flange Mount - Bulk (Alt: 6609070-6) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$335.2380 / $403.4220 | Buy Now |
DISTI #
592-50FCD10
|
Mouser Electronics | Power Line Filters 50A PHNX-PHNX CONTAC FLANGE MOUNT RoHS: Compliant | 1 |
|
$401.6600 / $416.0100 | Buy Now |
DISTI #
COR50FCD10
|
Heilind Electronics | 6609070-6 50FCD10 J0=F7754 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 50A 480VAC Terminal Block Flange Mount RoHS: Compliant |
64 In Stock |
|
$391.9200 / $409.9100 | Buy Now |
DISTI #
COR50FCD10
|
Interstate Connecting Components | 6609070-6 50FCD10 J0=F7754 | 0 |
|
Buy Now | |
DISTI #
000000000000268293
|
Sager | Power Line Filters 50A PHNX-PHNX CONTAC FLANGE MOUNT Min Qty: 1 | 0 |
|
$318.2800 / $405.8600 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 50A 480VAC Terminal Block Flange Mount RoHS: Compliant |
64 In Stock |
|
$391.9200 / $409.9100 | Buy Now |
Part Details for 50FCD10
50FCD10 CAD Models
50FCD10 Part Data Attributes:
|
50FCD10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50FCD10
TE Connectivity
277V, 50/60Hz, THREE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DIN TERMINAL | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 64 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 35 dB | |
Insertion Loss@Frequency-Min | 9 dB | |
Leakage Current-Max | 4.3 mA | |
Length | 214 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 50 A | |
Rated Voltage | 277 V | |
Width | 159 mm |