Part Details for 50F2D561J by Rubycon Corporation
Overview of 50F2D561J by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50F2D561J
50F2D561J CAD Models
50F2D561J Part Data Attributes:
|
50F2D561J
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50F2D561J
Rubycon Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00056uF, Through Hole Mount, 2412, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 0.00056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for 50F2D561J
This table gives cross-reference parts and alternative options found for 50F2D561J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50F2D561J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50F2D561JTS | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.00056uF, Through Hole Mount, 2412, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 50F2D561J vs 50F2D561JTS |