Part Details for 50F1-12DC by Sigma Designs
Overview of 50F1-12DC by Sigma Designs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12350F13V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12350F13IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
Y-BLDC-SK-RH850F1KM-S1-V2 | Renesas Electronics Corporation | Motor Control Starter Kit Using RH850/F1KM-S1 |
Price & Stock for 50F1-12DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 5A SPDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay RoHS: Compliant |
49 In Stock |
|
$35.3000 / $123.9200 | Buy Now |