-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 5 Positions, DP5T, Latched, 0.2A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9489
|
Newark | Switch, Rotary, Dp5T, 200Ma, 220V, No. Of Switch Positions:5 Position, No. Of Poles:2 Pole, Angle Of Throw:36°, Contact Current Ac Max:150Ma, Contact Voltage Ac Max:220V, Product Range:50 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 50DP36-01-2-AJN RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0000 / $30.9800 | Buy Now |
DISTI #
GH7276-ND
|
DigiKey | SWITCH ROTARY 2-5POS 150MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0000 / $37.1900 | Buy Now |
DISTI #
50DP36-01-2-AJN
|
Avnet Americas | Switch Rotary DP Flatted Shaft PC Pins 0.2A 220VAC 28VDC - Bulk (Alt: 50DP36-01-2-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8192 / $25.1788 | Buy Now |
DISTI #
706-50DP36-01-2-AJN
|
Mouser Electronics | Rotary Switches RotarySwitch Adjstbl Stop PC Mnt 36deg RoHS: Compliant | 0 |
|
$22.0600 / $31.8300 | Order Now |
DISTI #
70216805
|
RS | Switch, Rotary, Adj Stop, PC Mount, 36 Degree, 1 Deck, 2 Pole, Non-Shorting | Grayhill 50DP36-01-2-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3200 / $31.4700 | RFQ |
|
Future Electronics | 50DP36-01-2-AJN RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Box | 0Box |
|
$23.9400 / $24.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$29.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2600 / $30.3400 | Buy Now |
DISTI #
000000000000031120
|
Sager | Rotary Switches RotarySwitch Adjstbl Stop PC Mnt 36deg Min Qty: 25 | 0 |
|
$18.7700 / $27.5000 | Buy Now |
DISTI #
50DP36-01-2-AJN
|
Avnet Abacus | Switch Rotary DP Flatted Shaft PC Pins 0.2A 220VAC 28VDC (Alt: 50DP36-01-2-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50DP36-01-2-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50DP36-01-2-AJN
Grayhill Inc
Rotary Switch, 5 Positions, DP5T, Latched, 0.2A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Body Height | 13.64 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |