Part Details for 50CPT60-01B05N by Grayhill Inc
Overview of 50CPT60-01B05N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50CPT60-01B05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50CPT60-01B05N-ND
|
DigiKey | SWITCH ROTARY 5POS 150MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
50CPT60-01B05N
|
Avnet Americas | ROTARY SWITCH, MILITARY W/O PANEL SEAL, PC MOUNT, PROCESS SE - Bulk (Alt: 50CPT60-01B05N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-50CPT60-01B05N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military w/o panel seal, PC mount, process seal, 60°, , 1 deck, 1 pole/deck, 5 positions/pole, non-shorting, 50CPT60-01B05N RoHS: Compliant | 0 |
|
$18.9100 / $27.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7100 / $30.8700 | Buy Now |