There are no models available for this part yet.
Overview of 50CP90-01B04N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50CP90-01B04N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50CP90-01B04N
|
Avnet Americas | ROTARY SWITCH, MILITARY W/O PANEL SEAL, PC MOUNT, 90&DEG, , 1 - Bulk (Alt: 50CP90-01B04N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-50CP90-01B04N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military w/o panel seal, PC mount, 90°, , 1 deck, 1 pole/deck, 4 positons/pole, non-shorting, fixed stop, 50CP90-01B04N RoHS: Compliant | 0 |
|
$17.4900 / $23.6500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3900 / $25.5200 | Buy Now |
CAD Models for 50CP90-01B04N by Grayhill Inc
Part Data Attributes for 50CP90-01B04N by Grayhill Inc
50CP90-01B04N
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
50CP90-01B04NGrayhill IncVS
-