Part Details for 50C36-01-1-07S by Grayhill Inc
Overview of 50C36-01-1-07S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50C36-01-1-07S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C5033
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 50C36-01-1-07S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4100 / $38.0400 | Buy Now |
DISTI #
50C36-01-1-07S-ND
|
DigiKey | SWITCH ROTARY 7POS 150MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1772 | Buy Now |
DISTI #
50C36-01-1-07S
|
Avnet Americas | Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC - Bulk (Alt: 50C36-01-1-07S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3354 / $24.0772 | Buy Now |
DISTI #
706-50C36-01-1-07S
|
Mouser Electronics | Rotary Switches 50C36-01-1-07S RoHS: Compliant | 0 |
|
$22.5400 / $34.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$22.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$40.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5100 / $29.0200 | Buy Now |
DISTI #
000000000000381424
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$17.9600 / $26.3000 | Buy Now |
Part Details for 50C36-01-1-07S
50C36-01-1-07S CAD Models
50C36-01-1-07S Part Data Attributes
|
50C36-01-1-07S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
50C36-01-1-07S
Grayhill Inc
Rotary Switch, 7 Positions, SP7T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | SHAFT TYPE | |
Body Height | 12.82 mm | |
Body Length or Diameter | 12.7 mm | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 7 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP7T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |