Part Details for 50C24-P250-I10-AD-WS-DA by UltraVolt Inc
Overview of 50C24-P250-I10-AD-WS-DA by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C6711DGDP250 | Texas Instruments | Floating-Point Digital Signal Processors 272-BGA 0 to 90 | |
TMS320C6722BRFP250 | Texas Instruments | Floating-Point Digital Signal Processor 144-HTQFP 0 to 90 | |
TMS320C6711DZDP250 | Texas Instruments | Floating-Point Digital Signal Processors 272-BGA 0 to 90 |
Price & Stock for 50C24-P250-I10-AD-WS-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006116204
|
Sager | Advanced Energy Industries HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +50kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Arc detection, HVout flying lead, Male DA-15 type connec Min Qty: 1 | 0 |
|
$2,805.9600 / $2,865.5000 | Buy Now |