Part Details for 50C24-P125-WS-H by Advanced Energy Industries Inc
Results Overview of 50C24-P125-WS-H by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50C24-P125-WS-H Information
50C24-P125-WS-H by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 50C24-P125-WS-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-50C24-P125-WS-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,478.1800 | Buy Now |
DISTI #
50C24-P125-WS-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 50000V 2.5mA 125W Chassis Mount - Bulk (Alt: 50C24-P125-WS-H) Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,453.2720 / $2,672.6702 | Buy Now |
DISTI #
324-50C24-P125-WS-H
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input,... more RoHS: Compliant | 0 |
|
$2,679.0100 | Order Now |