Part Details for 50C24-N60-I10-WS-H by Advanced Energy Industries Inc
Overview of 50C24-N60-I10-WS-H by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50C24-N60-I10-WS-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-50C24-N60-I10-WS-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,627.2900 | Buy Now |
DISTI #
50C24-N60-I10-WS-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 50000V 1.2mA 60W Chassis Mount - Bulk (Alt: 50C24-N60-I10-WS-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,327.4614 | Buy Now |
DISTI #
50C24-N60-I10-WS-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 50000V 1.2mA 60W PCB Mount - Bulk (Alt: 50C24-N60-I10-WS-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,375.7397 | Buy Now |
DISTI #
324-50C24N60I10WSH
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -50kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, HVout flying lead, Heatsink | 0 |
|
$2,627.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,530.7300 / $2,715.4100 | Buy Now |
Part Details for 50C24-N60-I10-WS-H
50C24-N60-I10-WS-H CAD Models
50C24-N60-I10-WS-H Part Data Attributes
|
50C24-N60-I10-WS-H
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
50C24-N60-I10-WS-H
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |