Part Details for 50C24-N60-I10-AD-WS-DAR-H by Advanced Energy Industries Inc
Overview of 50C24-N60-I10-AD-WS-DAR-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50C24-N60-I10-AD-WS-DAR-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-50C24-N60-I10-AD-WS-DAR-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,740.0900 | Buy Now |
DISTI #
50C24-N60-I10-AD-W
|
Avnet Americas | Module DC-DC 1-OUT 0V to 50000V 1.2mA 60W Chassis Mount - Bulk (Alt: 50C24-N60-I10-AD-W) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,427.3857 | Buy Now |
DISTI #
324-50C24N600ADWSD
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -50kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I10 Interface 0 to +10 Monitors/Controls, Arc detection, HVout flying lead, Right-angle Male DA-15 type connector, Heatsin | 0 |
|
$2,739.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,639.3900 / $2,831.9900 | Buy Now |
Part Details for 50C24-N60-I10-AD-WS-DAR-H
50C24-N60-I10-AD-WS-DAR-H CAD Models
50C24-N60-I10-AD-WS-DAR-H Part Data Attributes
|
50C24-N60-I10-AD-WS-DAR-H
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
50C24-N60-I10-AD-WS-DAR-H
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |