Part Details for 50C24-N250-WS-H by Advanced Energy Industries Inc
Overview of 50C24-N250-WS-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N2500N-T1B-AT | Renesas Electronics Corporation | Switching N-Channel Mosfet | |
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 | |
H5N2505DSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 890Mohm DPAK(S)/To-252 |
Price & Stock for 50C24-N250-WS-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-50C24-N250-WS-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,890.9200 | Buy Now |
DISTI #
50C24-N250-WS-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 50000V 5mA 250W Chassis Mount - Bulk (Alt: 50C24-N250-WS-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,560.9990 | Buy Now |
DISTI #
324-50C24-N250-WS-H
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -50kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface, HVout flying lead, Heatsink | 0 |
|
$2,890.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,784.6700 / $2,987.8700 | Buy Now |